KUSBX-SMT4-ASFS1N-B30TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KUSBX-SMT4-ASFS1N-BTR

DigiKey Part Number
2092-KUSBX-SMT4-ASFS1N-BTR-ND - Tape & Reel (TR)
2092-KUSBX-SMT4-ASFS1N-BTRCT-ND - Cut Tape (CT)
2092-KUSBX-SMT4-ASFS1N-BTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KUSBX-SMT4-ASFS1N-BTR
Description
USB A RECEPT BLACK SMT
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
KUSBX-SMT4-ASFS1N-BTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kycon, Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
USB-A (USB TYPE-A)
Number of Contacts
4
Gender
Receptacle
Specifications
USB 2.0
Mounting Type
Surface Mount, Right Angle
Mounting Feature
Horizontal
Termination
Solder
Features
-
Ingress Protection
-
Operating Temperature
-55°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
1.5A
Voltage - Rated
30V
Mating Cycles
1500
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Brass
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.102
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.48000kr.4.48
10kr.3.79500kr.37.95
25kr.3.55840kr.88.96
50kr.3.38680kr.169.34
100kr.3.22560kr.322.56
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
300kr.2.98433kr.895.30
600kr.2.84170kr.1,705.02
900kr.2.76153kr.2,485.38
1.500kr.2.66377kr.3,995.65
2.100kr.2.60123kr.5,462.58
3.000kr.2.53660kr.7,609.80
7.500kr.2.37786kr.17,833.95
15.000kr.2.26443kr.33,966.45
Manufacturers Standard Package
Unit Price without VAT:kr.4.48000
Unit Price with VAT:kr.5.60000