Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

KLP42X-61-YW/YW | |
|---|---|
DigiKey Part Number | 2092-KLP42X-61-YW/YW-ND |
Manufacturer | |
Manufacturer Product Number | KLP42X-61-YW/YW |
Description | STK RCA JACK 2X2 YLW WHT OVR YLW |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.20mm ID, 9.00mm OD (RCA) Phono (RCA) Jack Mono Connector Solder |
Datasheet | Datasheet |
EDA/CAD Models | KLP42X-61-YW/YW Models |
Category | Termination Solder |
Mfr | Shielding Unshielded |
Series | Features Board Lock |
Packaging Tray | Insulation Color White, Yellow |
Part Status Active | Operating Temperature -20°C ~ 60°C |
Connector Type Phono (RCA) Jack | Voltage - Rated 16VDC |
Gender Female | Current Rating (Amps) 300 mA |
Signal Lines Mono | Contact Material - Plating Nickel, Tin |
Industry Recognized Mating Diameter | Body Material Brass |
Actual Diameter 0.132" (3.35mm ID), 0.327" (8.30mm OD) | Body Color Silver, Black |
Number of Positions/Contacts 4 Sets of 2 Conductors, 6 Contacts | Housing Material Polybutylene Terephthalate (PBT) |
Internal Switch(s) Does Not Contain Switch | Contact Material Brass |
Mounting Type Through Hole, Right Angle | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KLP42X-61-BB/BB | Kycon, Inc. | 0 | 2092-KLP42X-61-BB/BB-ND | kr.12.42910 | Parametric Equivalent |
| KLP42X-61-RR/WW | Kycon, Inc. | 0 | 2092-KLP42X-61-RR/WW-ND | kr.12.42910 | Parametric Equivalent |
| KLP42X-61-RW/RW | Kycon, Inc. | 0 | 2092-KLP42X-61-RW/RW-ND | kr.12.42910 | Parametric Equivalent |
| KLP42X-61-WB/RY | Kycon, Inc. | 0 | 2092-KLP42X-61-WB/RY-ND | kr.11.99853 | Parametric Equivalent |
| KLP42X-61-WR/BB | Kycon, Inc. | 0 | 2092-KLP42X-61-WR/BB-ND | kr.11.99853 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.11.99853 | kr.9,598.82 |
| Unit Price without VAT: | kr.11.99853 |
|---|---|
| Unit Price with VAT: | kr.14.99816 |


