KLP42X-61-RR/WW is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Kycon, Inc.
In Stock: 0
Unit Price: kr.12.42910
Datasheet

Parametric Equivalent


Kycon, Inc.
In Stock: 0
Unit Price: kr.12.42910
Datasheet

Parametric Equivalent


Kycon, Inc.
In Stock: 0
Unit Price: kr.11.99853
Datasheet

Parametric Equivalent


Kycon, Inc.
In Stock: 0
Unit Price: kr.11.99853
Datasheet

Parametric Equivalent


Kycon, Inc.
In Stock: 0
Unit Price: kr.11.99853
Datasheet

Parametric Equivalent


Kycon, Inc.
In Stock: 410
Unit Price: kr.19.65000
Datasheet

Parametric Equivalent


Kycon, Inc.
In Stock: 0
Unit Price: kr.12.42910
Datasheet

Parametric Equivalent


Kycon, Inc.
In Stock: 0
Unit Price: kr.11.99853
Datasheet

Parametric Equivalent


Kycon, Inc.
In Stock: 0
Unit Price: kr.12.42910
Datasheet

Parametric Equivalent


Kycon, Inc.
In Stock: 0
Unit Price: kr.12.42910
Datasheet
Image for KLP42X-61-RR/WW is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KLP42X-61-RR/WW

DigiKey Part Number
2092-KLP42X-61-RR/WW-ND
Manufacturer
Manufacturer Product Number
KLP42X-61-RR/WW
Description
STK RCA JACK 2X2 RED RED OVR WHT
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
3.20mm ID, 9.00mm OD (RCA) Phono (RCA) Jack Mono Connector Solder
Datasheet
 Datasheet
EDA/CAD Models
KLP42X-61-RR/WW Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Shielding
Unshielded
Series
Features
Board Lock
Packaging
Tray
Insulation Color
Red, White
Part Status
Active
Operating Temperature
-20°C ~ 60°C
Connector Type
Phono (RCA) Jack
Voltage - Rated
16VDC
Gender
Female
Current Rating (Amps)
300 mA
Signal Lines
Mono
Contact Material - Plating
Nickel, Tin
Industry Recognized Mating Diameter
Body Material
Brass
Actual Diameter
0.132" (3.35mm ID), 0.327" (8.30mm OD)
Body Color
Silver, Black
Number of Positions/Contacts
4 Sets of 2 Conductors, 6 Contacts
Housing Material
Polybutylene Terephthalate (PBT)
Internal Switch(s)
Does Not Contain Switch
Contact Material
Brass
Mounting Type
Through Hole, Right Angle
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KLP42X-61-BB/BBKycon, Inc.02092-KLP42X-61-BB/BB-NDkr.12.42910Parametric Equivalent
KLP42X-61-RW/RWKycon, Inc.02092-KLP42X-61-RW/RW-NDkr.12.42910Parametric Equivalent
KLP42X-61-WB/RYKycon, Inc.02092-KLP42X-61-WB/RY-NDkr.11.99853Parametric Equivalent
KLP42X-61-WR/BBKycon, Inc.02092-KLP42X-61-WR/BB-NDkr.11.99853Parametric Equivalent
KLP42X-61-WR/WRKycon, Inc.02092-KLP42X-61-WR/WR-NDkr.11.99853Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tray
QuantityUnit PriceExt Price
800kr.12.42910kr.9,943.28
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.12.42910
Unit Price with VAT:kr.15.53638