GDTX-S-88 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Kycon, Inc.
In Stock: 0
Unit Price: kr.14.84000
Datasheet
Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Shielded, EMI Finger Cat5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Shielded, EMI Finger Cat5
GDTX-S-88
GDTX-S-88

GDTX-S-88

DigiKey Part Number
2092-GDTX-S-88-ND
Manufacturer
Manufacturer Product Number
GDTX-S-88
Description
CONN MOD JACK 8P8C VERT SHLD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Shielded, EMI Finger Cat5
Datasheet
 Datasheet
EDA/CAD Models
GDTX-S-88 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded, EMI Finger
Manufacturer
Kycon, Inc.
Ratings
Cat5
Series
Features
Board Lock
Packaging
Tray
LED Color
Does Not Contain LED
Part Status
Active
Tab Direction
User Selectable
Connector Type
Jack
Contact Material
Phosphor Bronze
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Contact Finish
Gold
Number of Ports
1
Contact Finish Thickness
Flash
Number of Rows
1
Housing Material
Polybutylene Terephthalate (PBT), Glass Filled
Mounting Type
Through Hole
Operating Temperature
-40°C ~ 85°C
Orientation
Vertical
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GDTX-S-88-50Kycon, Inc.02092-GDTX-S-88-50-NDkr.14.84000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.11.41000kr.11.41
10kr.9.67500kr.96.75
25kr.9.06640kr.226.66
50kr.8.63120kr.431.56
100kr.8.21920kr.821.92
300kr.7.60547kr.2,281.64
500kr.7.33614kr.3,668.07
1.000kr.6.98598kr.6,985.98
2.500kr.6.54882kr.16,372.05
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.11.41000
Unit Price with VAT:kr.14.26250