



GDTX-S-88-50 | |
---|---|
DigiKey Part Number | 2092-GDTX-S-88-50-ND |
Manufacturer | |
Manufacturer Product Number | GDTX-S-88-50 |
Description | CONN MOD JACK 8P8C VERT SHLD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Shielded, EMI Finger Cat5 |
Datasheet | Datasheet |
EDA/CAD Models | GDTX-S-88-50 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kycon, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | Vertical | |
Termination | Solder | |
Shielding | Shielded, EMI Finger | |
Ratings | Cat5 | |
Features | Board Lock | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | User Selectable | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Housing Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.14.53000 | kr.14.53 |
10 | kr.12.33300 | kr.123.33 |
25 | kr.11.55840 | kr.288.96 |
50 | kr.11.00540 | kr.550.27 |
100 | kr.10.47940 | kr.1,047.94 |
300 | kr.9.69750 | kr.2,909.25 |
500 | kr.9.35412 | kr.4,677.06 |
1.000 | kr.8.90765 | kr.8,907.65 |
2.500 | kr.8.35034 | kr.20,875.85 |
Unit Price without VAT: | kr.14.53000 |
---|---|
Unit Price with VAT: | kr.18.16250 |