
SG73P2BTTD102J | |
|---|---|
DigiKey Part Number | 2019-SG73P2BTTD102JTR-ND - Tape & Reel (TR) 2019-SG73P2BTTD102JCT-ND - Cut Tape (CT) 2019-SG73P2BTTD102JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG73P2BTTD102J |
Description | RES 1K OHM 5% 3/4W 1206 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±5% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SG73P2BTTD102J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.84000 | kr.0.84 |
| 10 | kr.0.38700 | kr.3.87 |
| 25 | kr.0.29920 | kr.7.48 |
| 50 | kr.0.25020 | kr.12.51 |
| 100 | kr.0.21090 | kr.21.09 |
| 250 | kr.0.17184 | kr.42.96 |
| 500 | kr.0.14952 | kr.74.76 |
| 1.000 | kr.0.13184 | kr.131.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.10364 | kr.518.20 |
| 10.000 | kr.0.09545 | kr.954.50 |
| 15.000 | kr.0.09147 | kr.1,372.05 |
| 25.000 | kr.0.08715 | kr.2,178.75 |
| 35.000 | kr.0.08468 | kr.2,963.80 |
| 50.000 | kr.0.08235 | kr.4,117.50 |
| 60.000 | kr.0.08126 | kr.4,875.60 |
| 120.000 | kr.0.07766 | kr.9,319.20 |
| 125.000 | kr.0.07747 | kr.9,683.75 |
| Unit Price without VAT: | kr.0.84000 |
|---|---|
| Unit Price with VAT: | kr.1.05000 |

