
SG73P2BTTD102G | |
|---|---|
DigiKey Part Number | 2019-SG73P2BTTD102GTR-ND - Tape & Reel (TR) 2019-SG73P2BTTD102GCT-ND - Cut Tape (CT) 2019-SG73P2BTTD102GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG73P2BTTD102G |
Description | RES 1K OHM 2% 3/4W 1206 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±2% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SG73P2BTTD102G Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SG73P2BTTD1001F | KOA Speer Electronics, Inc. | 291 | 2019-SG73P2BTTD1001FCT-ND | kr.1.01000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.39000 | kr.1.39 |
| 10 | kr.0.72300 | kr.7.23 |
| 25 | kr.0.57560 | kr.14.39 |
| 50 | kr.0.49080 | kr.24.54 |
| 100 | kr.0.42410 | kr.42.41 |
| 250 | kr.0.35708 | kr.89.27 |
| 500 | kr.0.31864 | kr.159.32 |
| 1.000 | kr.0.28809 | kr.288.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.23926 | kr.1,196.30 |
| 10.000 | kr.0.22503 | kr.2,250.30 |
| 15.000 | kr.0.21810 | kr.3,271.50 |
| 25.000 | kr.0.21059 | kr.5,264.75 |
| 35.000 | kr.0.20630 | kr.7,220.50 |
| 50.000 | kr.0.20223 | kr.10,111.50 |
| Unit Price without VAT: | kr.1.39000 |
|---|---|
| Unit Price with VAT: | kr.1.73750 |

