
RN73H2BTTD5601F100 | |
|---|---|
DigiKey Part Number | 2019-RN73H2BTTD5601F100TR-ND - Tape & Reel (TR) 2019-RN73H2BTTD5601F100CT-ND - Cut Tape (CT) 2019-RN73H2BTTD5601F100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73H2BTTD5601F100 |
Description | RES 5.6K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5.6 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73H2BTTD5601F100 Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT1206FRD075K6L | YAGEO | 4.840 | 13-RT1206FRD075K6LCT-ND | kr.0.63000 | Upgrade |
| RT1206FRE075K6L | YAGEO | 2.723 | 13-RT1206FRE075K6LCT-ND | kr.0.63000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.59000 | kr.1.59 |
| 10 | kr.1.30600 | kr.13.06 |
| 25 | kr.1.21480 | kr.30.37 |
| 50 | kr.1.14620 | kr.57.31 |
| 100 | kr.1.08290 | kr.108.29 |
| 250 | kr.1.00680 | kr.251.70 |
| 500 | kr.0.95468 | kr.477.34 |
| 1.000 | kr.0.90744 | kr.907.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.81573 | kr.4,078.65 |
| 10.000 | kr.0.78336 | kr.7,833.60 |
| 15.000 | kr.0.76624 | kr.11,493.60 |
| 25.000 | kr.0.74644 | kr.18,661.00 |
| 35.000 | kr.0.73442 | kr.25,704.70 |
| 50.000 | kr.0.72251 | kr.36,125.50 |
| Unit Price without VAT: | kr.1.59000 |
|---|---|
| Unit Price with VAT: | kr.1.98750 |

