
RT1206FRE075K6L | |
|---|---|
DigiKey Part Number | 13-RT1206FRE075K6LTR-ND - Tape & Reel (TR) 13-RT1206FRE075K6LCT-ND - Cut Tape (CT) 13-RT1206FRE075K6LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT1206FRE075K6L |
Description | RES SMD 5.6K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5.6 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT1206FRE075K6L Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT1206BRD075K6L | YAGEO | 3.496 | YAG5089CT-ND | kr.1.33000 | Upgrade |
| ERA-8AEB562V | Panasonic Industry | 8.192 | P5.6KBCCT-ND | kr.1.71000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.17100 | kr.1.71 |
| 25 | kr.0.15960 | kr.3.99 |
| 50 | kr.0.15080 | kr.7.54 |
| 100 | kr.0.14200 | kr.14.20 |
| 250 | kr.0.13188 | kr.32.97 |
| 500 | kr.0.12452 | kr.62.26 |
| 1.000 | kr.0.11780 | kr.117.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.10433 | kr.521.65 |
| 10.000 | kr.0.09944 | kr.994.40 |
| 15.000 | kr.0.09682 | kr.1,452.30 |
| 25.000 | kr.0.09376 | kr.2,344.00 |
| 35.000 | kr.0.09190 | kr.3,216.50 |
| 50.000 | kr.0.09003 | kr.4,501.50 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

