RN73H1JTTD6800D100 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.17980
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: kr.0.16081
Datasheet

Upgrade


Susumu
In Stock: 5.075
Unit Price: kr.1.41000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.0.16721
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.3.05295
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.17770
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.11387
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 4.501
Unit Price: kr.0.64000
Datasheet

Upgrade


Susumu
In Stock: 50.986
Unit Price: kr.0.64000
Datasheet

Upgrade


YAGEO
In Stock: 8.757
Unit Price: kr.0.64000
Datasheet

Upgrade


YAGEO
In Stock: 14.399
Unit Price: kr.0.64000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.0.42928
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.0.33229
Datasheet
680 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73H1JTTD6800D100

DigiKey Part Number
2019-RN73H1JTTD6800D100TR-ND - Tape & Reel (TR)
2019-RN73H1JTTD6800D100CT-ND - Cut Tape (CT)
2019-RN73H1JTTD6800D100DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN73H1JTTD6800D100
Description
RES 680 OHM 0.5% 1/10W 0603
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
680 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN73H1JTTD6800D100 Models
Product Attributes
Filter Similar Products
Category
Features
Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AT0603DRE07680RLYAGEO0AT0603DRE07680RL-NDkr.0.17980Upgrade
MCT06030C6800DP500Vishay0MCT06030C6800DP500-NDkr.0.16081Upgrade
RG1608N-681-D-T5Susumu5.075408-RG1608N-681-D-T5CT-NDkr.1.41000Upgrade
RG1608P-681-D-T5Susumu0RG1608P-681-D-T5-NDkr.0.16721Upgrade
RG1608V-681-D-T5Susumu0RG1608V-681-D-T5-NDkr.3.05295Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.43424kr.2,171.20
Manufacturers Standard Package
Unit Price without VAT:kr.0.43424
Unit Price with VAT:kr.0.54280