TNPW0603680RDEEA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.1.88983
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.1.70916
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.32867
Datasheet
680 Ohms ±0.5% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TNPW0603680RDEEA

DigiKey Part Number
TNPW0603680RDEEA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TNPW0603680RDEEA
Description
RES 680 OHM 0.5% 0.21W 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
680 Ohms ±0.5% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
TNPW0603680RDEEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TNPW0603680RBEENVishay Dale0TNPW0603680RBEEN-NDkr.1.88983Parametric Equivalent
TNPW0603680RBYEAVishay Dale0TNPW0603680RBYEA-NDkr.1.70916Parametric Equivalent
TNPW0603680RDEECVishay Dale0TNPW0603680RDEEC-NDkr.0.32867Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.42459kr.2,122.95
Manufacturers Standard Package
Unit Price without VAT:kr.0.42459
Unit Price with VAT:kr.0.53074