Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

RN73H1JTTD2200F50 | |
|---|---|
DigiKey Part Number | 2019-RN73H1JTTD2200F50TR-ND - Tape & Reel (TR) 2019-RN73H1JTTD2200F50CT-ND - Cut Tape (CT) 2019-RN73H1JTTD2200F50DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73H1JTTD2200F50 |
Description | RES 220 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73H1JTTD2200F50 Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT0603FRE07220RL | YAGEO | 15.202 | YAG5947CT-ND | kr.0.63000 | Direct |
| ERA-3AEB221V | Panasonic Industry | 5.257 | P220DBCT-ND | kr.0.63000 | Upgrade |
| MCT06030C2200FP500 | Vishay | 20.397 | MCT0603-220-CFCT-ND | kr.0.63000 | Upgrade |
| MCT06030D2200BP500 | Vishay | 4.900 | 749-MCT06030D2200BP500CT-ND | kr.0.70000 | Upgrade |
| MCT06030D2200BPW00 | Vishay | 0 | 231221672216-ND | kr.0.47951 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.42950 | kr.2,147.50 |
| Unit Price without VAT: | kr.0.42950 |
|---|---|
| Unit Price with VAT: | kr.0.53688 |





