220 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG1608P-221-B-T5

DigiKey Part Number
RG16P220BTR-ND - Tape & Reel (TR)
RG16P220BCT-ND - Cut Tape (CT)
RG16P220BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RG1608P-221-B-T5
Description
RES SMD 220 OHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
220 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG1608P-221-B-T5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 110.648
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.49500kr.4.95
25kr.0.45920kr.11.48
50kr.0.43240kr.21.62
100kr.0.40830kr.40.83
250kr.0.37912kr.94.78
500kr.0.35860kr.179.30
1.000kr.0.34001kr.340.01
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.32925kr.1,646.25
10.000kr.0.31500kr.3,150.00
15.000kr.0.30741kr.4,611.15
25.000kr.0.29862kr.7,465.50
35.000kr.0.29326kr.10,264.10
50.000kr.0.28794kr.14,397.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750