100 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73H1HRTTCM1000F

DigiKey Part Number
2019-RK73H1HRTTCM1000FTR-ND - Tape & Reel (TR)
2019-RK73H1HRTTCM1000FCT-ND - Cut Tape (CT)
2019-RK73H1HRTTCM1000FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73H1HRTTCM1000F
Description
RES 100 OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
100 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0201 (0603 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
Height - Seated (Max)
0.010" (0.26mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AF0201FR-07100RLYAGEO1.55513-AF0201FR-07100RLCT-NDkr.0.95000Parametric Equivalent
CAS02F1000CTCal-Chip Electronics, Inc.14.9994713-CAS02F1000CT-NDkr.0.89000Parametric Equivalent
In-Stock: 4.278
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.01000kr.1.01
10kr.0.50100kr.5.01
25kr.0.39320kr.9.83
50kr.0.32960kr.16.48
100kr.0.28090kr.28.09
250kr.0.23152kr.57.88
500kr.0.20326kr.101.63
1.000kr.0.18094kr.180.94
5.000kr.0.14535kr.726.75
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.12996kr.1,949.40
30.000kr.0.12277kr.3,683.10
45.000kr.0.11926kr.5,366.70
75.000kr.0.11546kr.8,659.50
105.000kr.0.11328kr.11,894.40
150.000kr.0.11122kr.16,683.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.01000
Unit Price with VAT:kr.1.26250