100 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAS02F1000CT

DigiKey Part Number
4713-CAS02F1000CTTR-ND - Tape & Reel (TR)
4713-CAS02F1000CT-ND - Cut Tape (CT)
4713-CAS02F1000CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAS02F1000CT
Description
ANTISULF RES0201 1% 100 OHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0201 (0603 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
Height - Seated (Max)
0.010" (0.26mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AF0201FR-07100RLYAGEO1.55513-AF0201FR-07100RLCT-NDkr.0.95000Parametric Equivalent
RK73H1HRTTCM1000FKOA Speer Electronics, Inc.4.2782019-RK73H1HRTTCM1000FCT-NDkr.1.01000Parametric Equivalent
In-Stock: 14.999
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.89000kr.0.89
10kr.0.43700kr.4.37
25kr.0.33720kr.8.43
50kr.0.28280kr.14.14
100kr.0.23900kr.23.90
250kr.0.19576kr.48.94
500kr.0.17080kr.85.40
1.000kr.0.15108kr.151.08
5.000kr.0.11969kr.598.45
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.10613kr.1,591.95
30.000kr.0.09979kr.2,993.70
45.000kr.0.09670kr.4,351.50
75.000kr.0.09335kr.7,001.25
105.000kr.0.09143kr.9,600.15
150.000kr.0.08962kr.13,443.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.89000
Unit Price with VAT:kr.1.11250