Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RK73B2BTTD3R3G | |
|---|---|
DigiKey Part Number | 2019-RK73B2BTTD3R3GTR-ND - Tape & Reel (TR) 2019-RK73B2BTTD3R3GCT-ND - Cut Tape (CT) 2019-RK73B2BTTD3R3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73B2BTTD3R3G |
Description | RES 3.3 OHM 2% 1/4W 1206 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 3.3 Ohms ±2% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73B2BTTD3R3G Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW12063R30FKEC | Vishay Dale | 0 | CRCW12063R30FKEC-ND | kr.0.08108 | Parametric Equivalent |
| CRCW12063R30FKTA | Vishay Dale | 0 | CRCW12063R30FKTA-ND | kr.0.16320 | Parametric Equivalent |
| CRCW12063R30FNEA | Vishay Dale | 0 | 541-3.30FTR-ND | kr.0.10222 | Parametric Equivalent |
| CRCW12063R30FNEB | Vishay Dale | 0 | CRCW12063R30FNEB-ND | kr.0.09056 | Parametric Equivalent |
| CRCW12063R30FNTA | Vishay Dale | 0 | CRCW12063R30FNTA-ND | kr.0.12590 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.08641 | kr.432.05 |
| Unit Price without VAT: | kr.0.08641 |
|---|---|
| Unit Price with VAT: | kr.0.10801 |


