Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RK73B2BTTD121G | |
|---|---|
DigiKey Part Number | 2019-RK73B2BTTD121GTR-ND - Tape & Reel (TR) 2019-RK73B2BTTD121GCT-ND - Cut Tape (CT) 2019-RK73B2BTTD121GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73B2BTTD121G |
Description | RES 120 OHM 2% 1/4W 1206 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms ±2% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73B2BTTD121G Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RK73G2BTTD1200D | KOA Speer Electronics, Inc. | 0 | 2019-RK73G2BTTD1200DTR-ND | kr.0.29250 | Parametric Equivalent |
| RK73G2BTTD1200F | KOA Speer Electronics, Inc. | 0 | 2019-RK73G2BTTD1200FTR-ND | kr.0.24101 | Parametric Equivalent |
| RK73H2BTTD1200D | KOA Speer Electronics, Inc. | 0 | 2019-RK73H2BTTD1200DCT-ND | kr.0.32059 | Parametric Equivalent |
| CRCW1206120RFKEB | Vishay Dale | 18.016 | 541-CRCW1206120RFKEBCT-ND | kr.0.70000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.08641 | kr.432.05 |
| Unit Price without VAT: | kr.0.08641 |
|---|---|
| Unit Price with VAT: | kr.0.10801 |




