5.1 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73B1HTTC512J

DigiKey Part Number
2019-RK73B1HTTC512JTR-ND - Tape & Reel (TR)
2019-RK73B1HTTC512JCT-ND - Cut Tape (CT)
2019-RK73B1HTTC512JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73B1HTTC512J
Description
RES 5.1K OHM 5% 1/20W 0201
Customer Reference
Detailed Description
5.1 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73B1HTTC512J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0201 (0603 Metric)
Part Status
Not For New Designs
Supplier Device Package
Resistance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
Height - Seated (Max)
0.010" (0.26mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0201JR-075K1LYAGEO0AC0201JR-075K1L-NDkr.0.04296Direct
CRCW02015K10JNEDVishay Dale28.442541-CRCW02015K10JNEDCT-NDkr.0.64000Direct
ERJ-1GNJ512CPanasonic Industry0P123340CT-NDkr.0.64000Direct
RMCF0201JT5K10Stackpole Electronics Inc24RMCF0201JT5K10CT-NDkr.0.64000Direct
CRCW02015K10FKEDVishay Dale0541-5.10KAABCT-NDkr.1.41000Upgrade
In-Stock: 10.258
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.25000kr.2.50
25kr.0.18480kr.4.62
50kr.0.15120kr.7.56
100kr.0.12500kr.12.50
250kr.0.09896kr.24.74
500kr.0.08422kr.42.11
1.000kr.0.07250kr.72.50
5.000kr.0.05397kr.269.85
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.04861kr.486.10
20.000kr.0.04436kr.887.20
30.000kr.0.04230kr.1,269.00
50.000kr.0.04006kr.2,003.00
70.000kr.0.03878kr.2,714.60
100.000kr.0.03756kr.3,756.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000