200 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73B1HTTC201J

DigiKey Part Number
2019-RK73B1HTTC201JTR-ND - Tape & Reel (TR)
2019-RK73B1HTTC201JCT-ND - Cut Tape (CT)
2019-RK73B1HTTC201JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73B1HTTC201J
Description
RES 200 OHM 5% 1/20W 0201
Customer Reference
Detailed Description
200 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73B1HTTC201J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0201 (0603 Metric)
Part Status
Not For New Designs
Supplier Device Package
Resistance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
Height - Seated (Max)
0.010" (0.26mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0201JR-07200RLYAGEO0AC0201JR-07200RL-NDkr.0.04249Direct
CRCW0201200RJNEDVishay Dale0541-CRCW0201200RJNEDCT-NDkr.0.63000Direct
ERJ-1GEJ201CPanasonic Industry60.933P200AGCT-NDkr.0.63000Direct
ERJ-1GNJ201CPanasonic Industry125.964P123270CT-NDkr.0.63000Direct
RC0201JR-07200RLYAGEO13.890311-200NCT-NDkr.0.63000Direct
In-Stock: 23.528
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.24700kr.2.47
25kr.0.18240kr.4.56
50kr.0.14960kr.7.48
100kr.0.12360kr.12.36
250kr.0.09788kr.24.47
500kr.0.08330kr.41.65
1.000kr.0.07171kr.71.71
5.000kr.0.05338kr.266.90
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.04808kr.480.80
20.000kr.0.04388kr.877.60
30.000kr.0.04183kr.1,254.90
50.000kr.0.03962kr.1,981.00
70.000kr.0.03835kr.2,684.50
100.000kr.0.03715kr.3,715.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750