
ERJ-1GEJ201C | |
|---|---|
DigiKey Part Number | P200AGTR-ND - Tape & Reel (TR) P200AGCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERJ-1GEJ201C |
Description | RES SMD 200 OHM 5% 1/20W 0201 |
Customer Reference | |
Detailed Description | 200 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1GEJ201C Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Package / Case 0201 (0603 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) | Supplier Device Package |
Part Status Obsolete | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Resistance | Height - Seated (Max) 0.010" (0.26mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-1GNJ201C | Panasonic Industry | 125.964 | P123270CT-ND | kr.0.63000 | Direct |
| ERJ-1GNF2000C | Panasonic Industry | 1.922 | P122416CT-ND | kr.0.63000 | Upgrade |
| CRCW0201200RJNED | Vishay Dale | 0 | 541-CRCW0201200RJNEDCT-ND | kr.0.63000 | Direct |
| RMCF0201JT200R | Stackpole Electronics Inc | 23.124 | RMCF0201JT200RCT-ND | kr.0.63000 | Direct |
| AC0201FR-07200RL | YAGEO | 96.592 | YAG5171CT-ND | kr.0.63000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.18400 | kr.1.84 |
| 25 | kr.0.13960 | kr.3.49 |
| 50 | kr.0.11160 | kr.5.58 |
| 100 | kr.0.09190 | kr.9.19 |
| 250 | kr.0.07152 | kr.17.88 |
| 500 | kr.0.06024 | kr.30.12 |
| 1.000 | kr.0.05129 | kr.51.29 |
| 5.000 | kr.0.03718 | kr.185.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.05602 | kr.840.30 |
| 30.000 | kr.0.04778 | kr.1,433.40 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

