
RK73B2BTTD6R8G | |
|---|---|
DigiKey Part Number | 2019-RK73B2BTTD6R8GTR-ND - Tape & Reel (TR) 2019-RK73B2BTTD6R8GCT-ND - Cut Tape (CT) 2019-RK73B2BTTD6R8GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73B2BTTD6R8G |
Description | RES 6.8 OHM 2% 1/4W 1206 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 6.8 Ohms ±2% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73B2BTTD6R8G Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RK73H2BTTD6R80F | KOA Speer Electronics, Inc. | 49.630 | 2019-RK73H2BTTD6R80FCT-ND | kr.0.64000 | Parametric Equivalent |
| CRCW12066R80FKEA | Vishay Dale | 45.430 | 541-6.80FFCT-ND | kr.0.83000 | Parametric Equivalent |
| RMCF1206FT6R80 | Stackpole Electronics Inc | 1.405 | RMCF1206FT6R80CT-ND | kr.0.64000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.77000 | kr.0.77 |
| 10 | kr.0.36500 | kr.3.65 |
| 25 | kr.0.27960 | kr.6.99 |
| 50 | kr.0.23200 | kr.11.60 |
| 100 | kr.0.19420 | kr.19.42 |
| 250 | kr.0.15716 | kr.39.29 |
| 500 | kr.0.13602 | kr.68.01 |
| 1.000 | kr.0.11923 | kr.119.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.09261 | kr.463.05 |
| 10.000 | kr.0.08488 | kr.848.80 |
| 15.000 | kr.0.08112 | kr.1,216.80 |
| 25.000 | kr.0.07705 | kr.1,926.25 |
| 35.000 | kr.0.07472 | kr.2,615.20 |
| 50.000 | kr.0.07251 | kr.3,625.50 |
| Unit Price without VAT: | kr.0.77000 |
|---|---|
| Unit Price with VAT: | kr.0.96250 |

