6.8 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW12066R80FKEA

DigiKey Part Number
541-6.80FFTR-ND - Tape & Reel (TR)
541-6.80FFCT-ND - Cut Tape (CT)
541-6.80FFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW12066R80FKEA
Description
RES SMD 6.8 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
6.8 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW12066R80FKEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 45.430
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.83000kr.0.83
10kr.0.38500kr.3.85
25kr.0.29480kr.7.37
50kr.0.24480kr.12.24
100kr.0.20640kr.20.64
250kr.0.16768kr.41.92
500kr.0.14538kr.72.69
1.000kr.0.12775kr.127.75
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.09600kr.480.00
10.000kr.0.08818kr.881.80
15.000kr.0.08438kr.1,265.70
25.000kr.0.08026kr.2,006.50
35.000kr.0.07790kr.2,726.50
50.000kr.0.07567kr.3,783.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.83000
Unit Price with VAT:kr.1.03750