1 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFS1/4CCT52R1001F

DigiKey Part Number
2019-MFS1/4CCT52R1001FTR-ND - Tape & Reel (TR)
2019-MFS1/4CCT52R1001FCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MFS1/4CCT52R1001F
Description
RES 1K OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Automotive AEC-Q200
Series
Temperature Coefficient
±50ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.067" Dia x 0.126" L (1.70mm x 3.20mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MFS1/4CC1001FKOA Speer Electronics, Inc.7052019-MFS1/4CC1001F-NDkr.2.37000Parametric Equivalent
In-Stock: 2.816
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.35000kr.1.35
10kr.0.85300kr.8.53
25kr.0.72040kr.18.01
50kr.0.63460kr.31.73
100kr.0.56220kr.56.22
250kr.0.48304kr.120.76
500kr.0.43318kr.216.59
1.000kr.0.39082kr.390.82
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.31537kr.1,576.85
10.000kr.0.29068kr.2,906.80
15.000kr.0.27800kr.4,170.00
25.000kr.0.26366kr.6,591.50
35.000kr.0.25511kr.8,928.85
50.000kr.0.24676kr.12,338.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.35000
Unit Price with VAT:kr.1.68750