
MFS1/4CC1001F | |
|---|---|
DigiKey Part Number | 2019-MFS1/4CC1001F-ND |
Manufacturer | |
Manufacturer Product Number | MFS1/4CC1001F |
Description | RES 1K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MFS1/4CC1001F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.067" Dia x 0.126" L (1.70mm x 3.20mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.35000 | kr.2.35 |
| 10 | kr.1.49600 | kr.14.96 |
| 25 | kr.1.26560 | kr.31.64 |
| 50 | kr.1.12100 | kr.56.05 |
| 100 | kr.0.99730 | kr.99.73 |
| 250 | kr.0.86248 | kr.215.62 |
| 500 | kr.0.77792 | kr.388.96 |
| 2.000 | kr.0.64478 | kr.1,289.56 |
| 6.000 | kr.0.56610 | kr.3,396.60 |
| Unit Price without VAT: | kr.2.35000 |
|---|---|
| Unit Price with VAT: | kr.2.93750 |

