10 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73H2BTTDD1002F

DigiKey Part Number
2019-RK73H2BTTDD1002FTR-ND - Tape & Reel (TR)
2019-RK73H2BTTDD1002FCT-ND - Cut Tape (CT)
2019-RK73H2BTTDD1002FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73H2BTTDD1002F
Description
RES 10K OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
10 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RK73G2BTTD1002CKOA Speer Electronics, Inc.9.2332019-RK73G2BTTD1002CCT-NDkr.1.97000Parametric Equivalent
RK73H2BLTD1002FKOA Speer Electronics, Inc.7.2372019-RK73H2BLTD1002FCT-NDkr.1.01000Parametric Equivalent
RK73H2BTTD1002FKOA Speer Electronics, Inc.164.7192019-RK73H2BTTD1002FCT-NDkr.0.63000Parametric Equivalent
RK73H2BTTE1002FKOA Speer Electronics, Inc.10.7582019-RK73H2BTTE1002FCT-NDkr.0.63000Parametric Equivalent
RK73H2BTTED1002FKOA Speer Electronics, Inc.8.3952019-RK73H2BTTED1002FCT-NDkr.0.63000Parametric Equivalent
In-Stock: 3.305
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.26000kr.2.60
25kr.0.19800kr.4.95
50kr.0.16100kr.8.05
100kr.0.13310kr.13.31
250kr.0.10600kr.26.50
500kr.0.09040kr.45.20
1.000kr.0.07805kr.78.05
5.000kr.0.05854kr.292.70
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.05289kr.528.90
20.000kr.0.04841kr.968.20
30.000kr.0.04623kr.1,386.90
50.000kr.0.04387kr.2,193.50
70.000kr.0.04252kr.2,976.40
100.000kr.0.04124kr.4,124.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750