
RK73H2BTTE1002F | |
|---|---|
DigiKey Part Number | 2019-RK73H2BTTE1002FTR-ND - Tape & Reel (TR) 2019-RK73H2BTTE1002FCT-ND - Cut Tape (CT) 2019-RK73H2BTTE1002FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H2BTTE1002F |
Description | RES 10K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.27300 | kr.2.73 |
| 25 | kr.0.20560 | kr.5.14 |
| 50 | kr.0.16860 | kr.8.43 |
| 100 | kr.0.14070 | kr.14.07 |
| 250 | kr.0.11184 | kr.27.96 |
| 500 | kr.0.09560 | kr.47.80 |
| 1.000 | kr.0.08274 | kr.82.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.06456 | kr.258.24 |
| 8.000 | kr.0.05820 | kr.465.60 |
| 12.000 | kr.0.05511 | kr.661.32 |
| 20.000 | kr.0.05177 | kr.1,035.40 |
| 28.000 | kr.0.04986 | kr.1,396.08 |
| 40.000 | kr.0.04805 | kr.1,922.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

