
MF1/4CC4751F | |
|---|---|
DigiKey Part Number | 2019-MF1/4CC4751F-ND |
Manufacturer | |
Manufacturer Product Number | MF1/4CC4751F |
Description | RES 4.75K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.75 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.091" Dia x 0.248" L (2.30mm x 6.30mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MF1/4CCT52R4751F | KOA Speer Electronics, Inc. | 2.800 | 2019-MF1/4CCT52R4751FCT-ND | kr.0.83000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.47000 | kr.1.47 |
| 10 | kr.0.92900 | kr.9.29 |
| 25 | kr.0.78440 | kr.19.61 |
| 50 | kr.0.69360 | kr.34.68 |
| 100 | kr.0.61470 | kr.61.47 |
| 250 | kr.0.52820 | kr.132.05 |
| 500 | kr.0.47408 | kr.237.04 |
| 1.000 | kr.0.42812 | kr.428.12 |
| 5.000 | kr.0.34622 | kr.1,731.10 |
| Unit Price without VAT: | kr.1.47000 |
|---|---|
| Unit Price with VAT: | kr.1.83750 |

