
MF1/4CCT52R4751F | |
|---|---|
DigiKey Part Number | 2019-MF1/4CCT52R4751FTR-ND - Tape & Reel (TR) 2019-MF1/4CCT52R4751FCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MF1/4CCT52R4751F |
Description | RES 4.75K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.75 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.091" Dia x 0.248" L (2.30mm x 6.30mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MF1/4CC4751F | KOA Speer Electronics, Inc. | 768 | 2019-MF1/4CC4751F-ND | kr.1.47000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.83000 | kr.0.83 |
| 10 | kr.0.52600 | kr.5.26 |
| 25 | kr.0.44360 | kr.11.09 |
| 50 | kr.0.38980 | kr.19.49 |
| 100 | kr.0.34420 | kr.34.42 |
| 250 | kr.0.29384 | kr.73.46 |
| 500 | kr.0.26230 | kr.131.15 |
| 1.000 | kr.0.23557 | kr.235.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.18783 | kr.939.15 |
| 10.000 | kr.0.17222 | kr.1,722.20 |
| 15.000 | kr.0.16420 | kr.2,463.00 |
| 25.000 | kr.0.15512 | kr.3,878.00 |
| 35.000 | kr.0.14972 | kr.5,240.20 |
| 50.000 | kr.0.14443 | kr.7,221.50 |
| Unit Price without VAT: | kr.0.83000 |
|---|---|
| Unit Price with VAT: | kr.1.03750 |

