Upgrade

3640Y1K20474MXRWS3 | |
|---|---|
DigiKey Part Number | 1608-3640Y1K20474MXRWS3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 3640Y1K20474MXRWS3 |
Description | CAP CER 0.47UF 1.2KV X7R 3640 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±20% 1200V (1.2kV) Ceramic Capacitor X7R 3640 (9110 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 3640Y1K20474MXRWS3 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 3640 (9110 Metric) |
Capacitance | Size / Dimension 0.362" L x 0.417" W (9.20mm x 10.60mm) |
Tolerance ±20% | Thickness (Max) 0.177" (4.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3640Y1K20474KXRWS3 | Knowles Syfer | 0 | 1608-3640Y1K20474KXRWS3TR-ND | kr.197.03718 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.194.76328 | kr.97,381.64 |
| Unit Price without VAT: | kr.194.76328 |
|---|---|
| Unit Price with VAT: | kr.243.45410 |


