Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar

2220Y1000225MXT | |
|---|---|
DigiKey Part Number | 2220Y1000225MXT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2220Y1000225MXT |
Description | CAP CER 2.2UF 100V X7R 2220 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 100V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2220Y1000225MXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 2220 (5750 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Tolerance ±20% | Thickness (Max) 0.165" (4.20mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2220Y1000225JXT | Knowles Syfer | 0 | 2220Y1000225JXT-ND | kr.98.33442 | Upgrade |
| 2220Y1000225KXT | Knowles Syfer | 0 | 2220Y1000225KXT-ND | kr.74.35134 | Upgrade |
| 2220Y2000225KJTWS2 | Knowles Syfer | 426 | 1608-2220Y2000225KJTWS2CT-ND | kr.80.77000 | Upgrade |
| 2220Y2000225MJTWS2 | Knowles Syfer | 0 | 1608-2220Y2000225MJTWS2TR-ND | kr.44.76712 | Upgrade |
| 2220Y2000225MXTWS2 | Knowles Syfer | 0 | 1608-2220Y2000225MXTWS2TR-ND | kr.87.60764 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.71.97802 | kr.35,989.01 |
| Unit Price without VAT: | kr.71.97802 |
|---|---|
| Unit Price with VAT: | kr.89.97253 |



