Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar

2220J2000103JFT | |
|---|---|
DigiKey Part Number | 2220J2000103JFT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2220J2000103JFT |
Description | CAP CER 10000PF 200V C0G 2220 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 200V Ceramic Capacitor C0G, NP0 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2220J2000103JFT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Temperature |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 2220 (5750 Metric) |
Tolerance ±5% | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Voltage - Rated | Thickness (Max) 0.098" (2.50mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2220J2000103FFT | Knowles Syfer | 0 | 2220J2000103FFT-ND | kr.106.37468 | Upgrade |
| 2220J2000103GFT | Knowles Syfer | 0 | 2220J2000103GFT-ND | kr.49.44516 | Upgrade |
| 2220J2500103FFT | Knowles Syfer | 0 | 2220J2500103FFT-ND | kr.106.37468 | Upgrade |
| 2220J2500103GFT | Knowles Syfer | 0 | 2220J2500103GFT-ND | kr.49.44516 | Upgrade |
| 2220J2500103JFT | Knowles Syfer | 0 | 2220J2500103JFT-ND | kr.30.01712 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.30.01712 | kr.15,008.56 |
| Unit Price without VAT: | kr.30.01712 |
|---|---|
| Unit Price with VAT: | kr.37.52140 |


