2211JA250221KCTSPU is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Knowles Syfer
In Stock: 0
Unit Price: kr.8.56695
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.94.82476
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.43.97745
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.26.65285
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.10.18940
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.7.78367
Datasheet
220 pF ±10% 250V Ceramic Capacitor C0G, NP0 (1B) 2211 (5728 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2211JA250221KCTSPU

DigiKey Part Number
2211JA250221KCTSPU-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2211JA250221KCTSPU
Description
CAP CER 220PF 250V C0G/NP0 2211
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
220 pF ±10% 250V Ceramic Capacitor C0G, NP0 (1B) 2211 (5728 Metric)
Datasheet
 Datasheet
EDA/CAD Models
2211JA250221KCTSPU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
High Voltage
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
2211 (5728 Metric)
Tolerance
±10%
Size / Dimension
0.224" L x 0.110" W (5.70mm x 2.80mm)
Voltage - Rated
Thickness (Max)
0.100" (2.54mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2211JA250221KGTUYXKnowles Syfer01608-2211JA250221KGTUYXTR-NDkr.8.56695MFR Recommended
2211JA250221FCTSPUKnowles Syfer02211JA250221FCTSPU-NDkr.94.82476Upgrade
2211JA250221GCTSPUKnowles Syfer02211JA250221GCTSPU-NDkr.43.97745Upgrade
2211JA250221JCTSPUKnowles Syfer02211JA250221JCTSPU-NDkr.26.65285Upgrade
2211JA250221JXTSPUKnowles Syfer02211JA250221JXTSPU-NDkr.10.18940Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
750kr.25.21672kr.18,912.54
Manufacturers Standard Package
Unit Price without VAT:kr.25.21672
Unit Price with VAT:kr.31.52090