MFR Recommended

2211JA250221FCTSPU | |
|---|---|
DigiKey Part Number | 2211JA250221FCTSPU-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2211JA250221FCTSPU |
Description | CAP CER 220PF 250V C0G/NP0 2211 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±1% 250V Ceramic Capacitor C0G, NP0 (1B) 2211 (5728 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2211JA250221FCTSPU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 2211 (5728 Metric) |
Tolerance ±1% | Size / Dimension 0.224" L x 0.110" W (5.70mm x 2.80mm) |
Voltage - Rated | Thickness (Max) 0.100" (2.54mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2211JA250221FGTUYX | Knowles Syfer | 0 | 1608-2211JA250221FGTUYXTR-ND | kr.27.36141 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | kr.94.82476 | kr.71,118.57 |
| Unit Price without VAT: | kr.94.82476 |
|---|---|
| Unit Price with VAT: | kr.118.53095 |


