Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar

1825Y2500391JCT | |
|---|---|
DigiKey Part Number | 1825Y2500391JCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1825Y2500391JCT |
Description | CAP CER 390PF 250V C0G/NP0 1825 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 390 pF ±5% 250V Ceramic Capacitor C0G, NP0 (1B) 1825 (4564 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1825Y2500391JCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1825 (4564 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.252" W (4.50mm x 6.40mm) |
Tolerance ±5% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1825Y2500391FCT | Knowles Syfer | 0 | 1825Y2500391FCT-ND | kr.47.84544 | Upgrade |
| 1825Y2500391GCT | Knowles Syfer | 0 | 1825Y2500391GCT-ND | kr.22.46350 | Upgrade |
| 1825Y5000391FCT | Knowles Syfer | 0 | 1825Y5000391FCT-ND | kr.47.84544 | Upgrade |
| 1825Y5000391GCT | Knowles Syfer | 0 | 1825Y5000391GCT-ND | kr.22.46350 | Upgrade |
| 1825Y5000391JCT | Knowles Syfer | 0 | 1825Y5000391JCT-ND | kr.13.74398 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.13.74398 | kr.6,871.99 |
| Unit Price without VAT: | kr.13.74398 |
|---|---|
| Unit Price with VAT: | kr.17.17998 |


