1825Y6300391JXT is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.47.84544
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.22.46350
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.13.74398
Datasheet
390 pF ±5% 630V Ceramic Capacitor X7R 1825 (4564 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1825Y6300391JXT

DigiKey Part Number
1825Y6300391JXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1825Y6300391JXT
Description
CAP CER 390PF 630V X7R 1825
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
390 pF ±5% 630V Ceramic Capacitor X7R 1825 (4564 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1825Y6300391JXT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1825 (4564 Metric)
Capacitance
Size / Dimension
0.177" L x 0.252" W (4.50mm x 6.40mm)
Tolerance
±5%
Thickness (Max)
0.098" (2.50mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1825Y6300391FCTKnowles Syfer01825Y6300391FCT-NDkr.47.84544Similar
1825Y6300391GCTKnowles Syfer01825Y6300391GCT-NDkr.22.46350Similar
1825Y6300391JCTKnowles Syfer01825Y6300391JCT-NDkr.13.74398Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.14.24484kr.7,122.42
Manufacturers Standard Package
Unit Price without VAT:kr.14.24484
Unit Price with VAT:kr.17.80605