1825Y2000105KXT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.18.96078
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.18.96078
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.16.10030
Datasheet

Direct


KEMET
In Stock: 3.893
Unit Price: kr.24.85000
Datasheet

Upgrade


KEMET
In Stock: 218
Unit Price: kr.24.16000
Datasheet
1 µF ±10% 200V Ceramic Capacitor X7R 1825 (4564 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1825Y2000105KXT

DigiKey Part Number
1825Y2000105KXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1825Y2000105KXT
Description
CAP CER 1UF 200V X7R 1825
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1 µF ±10% 200V Ceramic Capacitor X7R 1825 (4564 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1825Y2000105KXT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1825 (4564 Metric)
Capacitance
Size / Dimension
0.177" L x 0.252" W (4.50mm x 6.40mm)
Tolerance
±10%
Thickness (Max)
0.098" (2.50mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1825Y2000105JXTKnowles Syfer01825Y2000105JXT-NDkr.18.96078Upgrade
1825Y2500105JXTKnowles Syfer01825Y2500105JXT-NDkr.18.96078Upgrade
1825Y2500105KXTKnowles Syfer01825Y2500105KXT-NDkr.16.10030Upgrade
C1825X105K2RACTUKEMET3.893399-C1825X105K2RACTUCT-NDkr.24.85000Direct
C1825X105KARACTUKEMET218399-C1825X105KARACTUCT-NDkr.24.16000Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.16.10030kr.8,050.15
Manufacturers Standard Package
Unit Price without VAT:kr.16.10030
Unit Price with VAT:kr.20.12538