1812Y6300104KXT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.8.78902
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr.14.55410
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr.8.12348
Datasheet

Parametric Equivalent


TDK
In Stock: 771
Unit Price: kr.6.85000
Datasheet

Parametric Equivalent


TDK
In Stock: 481
Unit Price: kr.6.59000
Datasheet
0.1 µF ±10% 630V Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1812Y6300104KXT

DigiKey Part Number
1812Y6300104KXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1812Y6300104KXT
Description
CAP CER 0.1UF 630V X7R 1812
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 630V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1812Y6300104KXT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1812 (4532 Metric)
Capacitance
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Tolerance
±10%
Thickness (Max)
0.098" (2.50mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1812Y6300104JXTKnowles Syfer01812Y6300104JXT-NDkr.8.78902Upgrade
1812Y6300104KETKnowles Syfer01812Y6300104KET-NDkr.14.55410Parametric Equivalent
1812Y6300104KXRKnowles Syfer01812Y6300104KXR-NDkr.8.12348Parametric Equivalent
C4532X7R2J104K230KETDK771445-173662-1-NDkr.6.85000Parametric Equivalent
CGA8N4X7R2J104K230KETDK481445-173836-1-NDkr.6.59000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.8.78902kr.4,394.51
Manufacturers Standard Package
Unit Price without VAT:kr.8.78902
Unit Price with VAT:kr.10.98628