Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Similar

1812Y5000224KDT | |
|---|---|
DigiKey Part Number | 1812Y5000224KDT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1812Y5000224KDT |
Description | CAP CER 0.22UF 500V X7R 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 500V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812Y5000224KDT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±10% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1812Y5000224JDT | Knowles Syfer | 0 | 1812Y5000224JDT-ND | kr.32.12998 | Upgrade |
| 1812Y5000224JXT | Knowles Syfer | 0 | 1812Y5000224JXT-ND | kr.8.78902 | Upgrade |
| 1812Y5000224KET | Knowles Syfer | 0 | 1812Y5000224KET-ND | kr.24.49662 | Parametric Equivalent |
| 1812Y5000224KXT | Knowles Syfer | 1.688 | 1608-1424-1-ND | kr.19.53000 | Parametric Equivalent |
| C4532X7T2J224K200KE | TDK | 0 | 445-8872-1-ND | kr.9.70000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.27.23424 | kr.13,617.12 |
| Unit Price without VAT: | kr.27.23424 |
|---|---|
| Unit Price with VAT: | kr.34.04280 |



