0.47 µF ±20% 450V Ceramic Capacitor X7T 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.47 µF ±20% 450V Ceramic Capacitor X7T 1812 (4532 Metric)

CGA8N4X7T2W474M230KE

DigiKey Part Number
445-7993-2-ND - Tape & Reel (TR)
445-7993-1-ND - Cut Tape (CT)
445-7993-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA8N4X7T2W474M230KE
Description
CAP CER 0.47UF 450V X7T 1812
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.47 µF ±20% 450V Ceramic Capacitor X7T 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA8N4X7T2W474M230KE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1812 (4532 Metric)
Tolerance
±20%
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Voltage - Rated
Thickness (Max)
0.102" (2.60mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 890
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.11.41000kr.11.41
10kr.7.62100kr.76.21
50kr.6.11560kr.305.78
100kr.5.65080kr.565.08
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.4.72584kr.2,362.92
1.000kr.4.48961kr.4,489.61
1.500kr.4.37130kr.6,556.95
2.500kr.4.24014kr.10,600.35
3.500kr.4.16344kr.14,572.04
5.000kr.4.08969kr.20,448.45
Manufacturers Standard Package
Unit Price without VAT:kr.11.41000
Unit Price with VAT:kr.14.26250