Upgrade
Upgrade
Upgrade
Similar
Similar
Similar

1812Y1000223JET | |
|---|---|
DigiKey Part Number | 1812Y1000223JET-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1812Y1000223JET |
Description | CAP CER 0.022UF 100V X7R 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±5% 100V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812Y1000223JET Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±5% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.098" (2.50mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1812Y2000223JET | Knowles Syfer | 0 | 1812Y2000223JET-ND | kr.12.57540 | Upgrade |
| 1812Y5000223JET | Knowles Syfer | 0 | 1812Y5000223JET-ND | kr.12.57540 | Upgrade |
| 1812Y6300223JET | Knowles Syfer | 0 | 1812Y6300223JET-ND | kr.12.57540 | Upgrade |
| 1812Y1000223FAT | Knowles Syfer | 0 | 1812Y1000223FAT-ND | kr.84.51474 | Similar |
| 1812Y1000223GAT | Knowles Syfer | 0 | 1812Y1000223GAT-ND | kr.41.08358 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.12.57540 | kr.6,287.70 |
| Unit Price without VAT: | kr.12.57540 |
|---|---|
| Unit Price with VAT: | kr.15.71925 |


