1812Y1000223JAT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.84.51474
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.41.08358
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.12.57540
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.12.57540
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.12.57540
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.12.57540
Datasheet
0.022 µF ±5% 100V Ceramic Capacitor C0G, NP0 (1B) 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1812Y1000223JAT

DigiKey Part Number
1812Y1000223JAT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1812Y1000223JAT
Description
CAP CER .022UF 100V C0G/NP0 1812
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.022 µF ±5% 100V Ceramic Capacitor C0G, NP0 (1B) 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1812Y1000223JAT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1812 (4532 Metric)
Tolerance
±5%
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Voltage - Rated
Thickness (Max)
0.098" (2.50mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1812Y1000223FATKnowles Syfer01812Y1000223FAT-NDkr.84.51474Upgrade
1812Y1000223GATKnowles Syfer01812Y1000223GAT-NDkr.41.08358Upgrade
1812Y1000223JETKnowles Syfer01812Y1000223JET-NDkr.12.57540Similar
1812Y2000223JETKnowles Syfer01812Y2000223JET-NDkr.12.57540Similar
1812Y5000223JETKnowles Syfer01812Y5000223JET-NDkr.12.57540Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.24.98278kr.12,491.39
Manufacturers Standard Package
Unit Price without VAT:kr.24.98278
Unit Price with VAT:kr.31.22848