1812Y0630474MET is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.24.72346
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.20.97488
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.41.95496
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.35.53152
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.34.41124
Datasheet
0.47 µF ±20% 63V Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1812Y0630474MET

DigiKey Part Number
1812Y0630474MET-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1812Y0630474MET
Description
CAP CER 0.47UF 63V X7R 1812
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.47 µF ±20% 63V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1812Y0630474MET Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1812 (4532 Metric)
Tolerance
±20%
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Voltage - Rated
Thickness (Max)
0.098" (2.50mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1812Y0630474JETKnowles Syfer01812Y0630474JET-NDkr.24.72346Upgrade
1812Y0630474KETKnowles Syfer01812Y0630474KET-NDkr.20.97488Upgrade
1812Y1000474JETKnowles Syfer01812Y1000474JET-NDkr.41.95496Upgrade
1812Y1000474KETKnowles Syfer01812Y1000474KET-NDkr.35.53152Upgrade
1812Y1000474METKnowles Syfer01812Y1000474MET-NDkr.34.41124Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.20.31982kr.10,159.91
Manufacturers Standard Package
Unit Price without VAT:kr.20.31982
Unit Price with VAT:kr.25.39978