Upgrade
Parametric Equivalent

1812Y1000474JET | |
|---|---|
DigiKey Part Number | 1812Y1000474JET-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1812Y1000474JET |
Description | CAP CER 0.47UF 100V X7R 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±5% 100V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812Y1000474JET Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±5% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.098" (2.50mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1812Y2000474JET | Knowles Syfer | 0 | 1812Y2000474JET-ND | kr.41.95496 | Upgrade |
| 1812Y1000474JXTM01 | Knowles Syfer | 0 | 1608-1812Y1000474JXTM01TR-ND | kr.31.09504 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.41.95496 | kr.20,977.48 |
| Unit Price without VAT: | kr.41.95496 |
|---|---|
| Unit Price with VAT: | kr.52.44370 |



