Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent

1812Y0630153GCT | |
|---|---|
DigiKey Part Number | 1812Y0630153GCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1812Y0630153GCT |
Description | CAP CER 0.015UF 63V C0G/NP0 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±2% 63V Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812Y0630153GCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±2% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1812Y0630153FCT | Knowles Syfer | 0 | 1812Y0630153FCT-ND | kr.26.29870 | Upgrade |
| 1812Y0630153FFT | Knowles Syfer | 0 | 1812Y0630153FFT-ND | kr.54.95360 | Upgrade |
| 1812Y1000153FCT | Knowles Syfer | 0 | 1812Y1000153FCT-ND | kr.26.29870 | Upgrade |
| 1812Y1000153FFT | Knowles Syfer | 0 | 1812Y1000153FFT-ND | kr.71.18666 | Upgrade |
| 1812Y1000153GCT | Knowles Syfer | 0 | 1812Y1000153GCT-ND | kr.12.98330 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.12.98330 | kr.6,491.65 |
| Unit Price without VAT: | kr.12.98330 |
|---|---|
| Unit Price with VAT: | kr.16.22913 |


