1812Y1000153GCT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.26.29870
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.71.18666
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.45.37006
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.22.22448
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.45.37006
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.22.22448
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr.34.67372
Datasheet
0.015 µF ±2% 100V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1812Y1000153GCT

DigiKey Part Number
1812Y1000153GCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1812Y1000153GCT
Description
CAP CER 0.015UF 100V C0G 1812
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.015 µF ±2% 100V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1812Y1000153GCT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1812 (4532 Metric)
Capacitance
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Tolerance
±2%
Thickness (Max)
0.098" (2.50mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1812Y1000153FCTKnowles Syfer01812Y1000153FCT-NDkr.26.29870Upgrade
1812Y1000153FFTKnowles Syfer01812Y1000153FFT-NDkr.71.18666Upgrade
1812Y2000153FCTKnowles Syfer01812Y2000153FCT-NDkr.45.37006Upgrade
1812Y2000153GCTKnowles Syfer01812Y2000153GCT-NDkr.22.22448Upgrade
1812Y2500153FCTKnowles Syfer01812Y2500153FCT-NDkr.45.37006Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.12.98330kr.6,491.65
Manufacturers Standard Package
Unit Price without VAT:kr.12.98330
Unit Price with VAT:kr.16.22913