1812Y0500105JDT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.37.04664
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.29.50166
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.53.75470
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.42.74200
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr.32.91348
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr.29.50166
Datasheet
1 µF ±5% 50V Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1812Y0500105JDT

DigiKey Part Number
1812Y0500105JDT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1812Y0500105JDT
Description
CAP CER 1UF 50V X7R 1812
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1 µF ±5% 50V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1812Y0500105JDT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1812 (4532 Metric)
Capacitance
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Tolerance
±5%
Thickness (Max)
0.098" (2.50mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1812Y0630105JDTKnowles Syfer01812Y0630105JDT-NDkr.37.04664Upgrade
1812Y0630105JXTKnowles Syfer01812Y0630105JXT-NDkr.29.50166Upgrade
1812Y1000105JDTKnowles Syfer01812Y1000105JDT-NDkr.53.75470Upgrade
1812Y1000105JXTKnowles Syfer01812Y1000105JXT-NDkr.42.74200Upgrade
1812Y0500105JETKnowles Syfer01812Y0500105JET-NDkr.32.91348Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.37.04664kr.18,523.32
Manufacturers Standard Package
Unit Price without VAT:kr.37.04664
Unit Price with VAT:kr.46.30830