Parametric Equivalent
Parametric Equivalent

1812Y1000105JDT | |
|---|---|
DigiKey Part Number | 1812Y1000105JDT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1812Y1000105JDT |
Description | CAP CER 1UF 100V X7R 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±5% 100V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812Y1000105JDT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±5% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1812Y1000105JET | Knowles Syfer | 0 | 1812Y1000105JET-ND | kr.48.71554 | Parametric Equivalent |
| 1812Y1000105JXT | Knowles Syfer | 0 | 1812Y1000105JXT-ND | kr.42.74200 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.53.75470 | kr.26,877.35 |
| Unit Price without VAT: | kr.53.75470 |
|---|---|
| Unit Price with VAT: | kr.67.19338 |


