Parametric Equivalent
Parametric Equivalent
Direct
Similar

1812J6300223JGT | |
|---|---|
DigiKey Part Number | 1608-1356-1-ND - Cut Tape (CT) 1608-1356-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1812J6300223JGT |
Description | CAP CER .022UF 630V C0G/NP0 1812 |
Customer Reference | |
Detailed Description | 0.022 µF ±5% 630V Ceramic Capacitor C0G, NP0 (1B) 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812J6300223JGT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±5% | Thickness (Max) 0.126" (3.20mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1812J6300223JKT | Knowles Syfer | 0 | 1608-1812J6300223JKTTR-ND | kr.14.81404 | Parametric Equivalent |
| 1812Y6300223JCT | Knowles Syfer | 0 | 1608-1812Y6300223JCTTR-ND | kr.53.83700 | Parametric Equivalent |
| C4532C0G2J223J320KA | TDK | 1.972 | 445-2362-1-ND | kr.14.07000 | Direct |
| GRM43D7U2J223JW31L | Murata Electronics | 872 | 490-GRM43D7U2J223JW31LCT-ND | kr.7.04000 | Similar |





