Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar

1812J2500682KFT | |
|---|---|
DigiKey Part Number | 1812J2500682KFT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1812J2500682KFT |
Description | CAP CER 6800PF 250V C0G/NP0 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±10% 250V Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812J2500682KFT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Temperature |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±10% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.098" (2.50mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1812J2500682FFT | Knowles Syfer | 0 | 1812J2500682FFT-ND | kr.53.79326 | Upgrade |
| 1812J2500682GFT | Knowles Syfer | 0 | 1812J2500682GFT-ND | kr.26.29110 | Upgrade |
| 1812J2500682JFT | Knowles Syfer | 0 | 1812J2500682JFT-ND | kr.16.05922 | Upgrade |
| 1812J5000682FFT | Knowles Syfer | 0 | 1812J5000682FFT-ND | kr.96.76666 | Upgrade |
| 1812J5000682GFT | Knowles Syfer | 0 | 1812J5000682GFT-ND | kr.46.97052 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.15.20864 | kr.7,604.32 |
| Unit Price without VAT: | kr.15.20864 |
|---|---|
| Unit Price with VAT: | kr.19.01080 |


