1812J2500682JDT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.9.05478
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.53.79326
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.26.29110
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.16.05922
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.96.76666
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.46.97052
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.28.52684
Datasheet
6800 pF ±5% 250V Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1812J2500682JDT

DigiKey Part Number
1812J2500682JDT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1812J2500682JDT
Description
CAP CER 6800PF 250V X7R 1812
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
6800 pF ±5% 250V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1812J2500682JDT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
High Temperature
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1812 (4532 Metric)
Tolerance
±5%
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Voltage - Rated
Thickness (Max)
0.098" (2.50mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1812J5000682JDTKnowles Syfer01812J5000682JDT-NDkr.9.05478Upgrade
1812J2500682FFTKnowles Syfer01812J2500682FFT-NDkr.53.79326Similar
1812J2500682GFTKnowles Syfer01812J2500682GFT-NDkr.26.29110Similar
1812J2500682JFTKnowles Syfer01812J2500682JFT-NDkr.16.05922Similar
1812J5000682FFTKnowles Syfer01812J5000682FFT-NDkr.96.76666Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.9.05478kr.4,527.39
Manufacturers Standard Package
Unit Price without VAT:kr.9.05478
Unit Price with VAT:kr.11.31848